
Aluminum electrolytic capacitor with 22µF capacitance and 10V voltage rating. Features 20% tolerance, 3µA leakage current, and 60mA ripple current. Designed for through-hole mounting with a radial package, 5mm diameter, and 12mm height. Offers 2000 hours of life at 85°C and operates from -40°C to 85°C. Lead-free construction with a 0.079-inch lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-A1AN220U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AN220U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
