Bi-polar aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage. Features a radial leaded package with 3.5mm lead pitch and 0.6mm lead diameter, suitable for through-hole PCB mounting. Offers a 2000-hour life at 85°C, 20% capacitance tolerance, and 200mA ripple current. Dissipation factor is 0.25%, with a leakage current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-A1AN221U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.25% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3mA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AN221U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
