
This 33uF aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is designed for through hole mounting and has a radial lead style. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 3uA and a ripple current of 80mA.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-A1AN330U technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.