
This 10V 33uF aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an ammo pack with 2000 pieces per package. The capacitor has a tolerance of 20% and a maximum ripple current of 80mA. It is designed for through-hole mounting and has a seated height of 0.472inch and a lead pitch of 0.079inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-A1AN330UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1AN330UB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 80mA |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AN330UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.