Radial aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 39mA ripple current, and 3mA leakage current. Designed for through-hole PCB mounting with a 1.5mm lead pitch and 0.45mm lead diameter. Operating temperature range is -40°C to 85°C with a 1000-hour life rating.
Panasonic ECE-A1CKA220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3mA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1CKA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
