This 10uF aluminum electrolytic capacitor has a voltage rating of 16V and is designed for use in general applications. It features a radial package with a diameter of 5mm and a height of 11mm. The capacitor is rated for 2000 hours of life and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic ECE-A1CN100UB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1CN100UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
