
This 10uF aluminum electrolytic capacitor has a DC rated voltage of 25V and a tolerance of 20%. It measures 4mm in diameter and 7mm in height, with a lead pitch of 5mm and a length of 7mm. The capacitor is designed for through hole mounting and is available in an ammo pack quantity of 2000. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECE-A1EKA100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1EKA100B technical specifications.
| Capacitance | 10uF |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1EKA100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
