
This 22uF aluminum electrolytic capacitor has a DC rated voltage of 25V and a tolerance of 20%. It is designed for through hole mounting with a radial termination. The capacitor operates within a temperature range of -40°C to 85°C. It is available in an ammo pack containing 2000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECE-A1EKA220B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1EKA220B technical specifications.
| Capacitance | 22uF |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1EKA220B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
