
33uF radial aluminum electrolytic capacitor with 20% tolerance and a 25V DC rated voltage. Features a 6.3mm diameter, 7mm height, and 2.5mm lead pitch, with 0.45mm lead diameter. Operates from -40°C to 85°C, offering 1000 hours of life, 65mA ripple current, and 3mA leakage current. Through-hole mount, RoHS compliant, and lead-free.
Panasonic ECE-A1EKA330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3mA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1EKA330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
