
Radial aluminum electrolytic capacitor with 4.7uF capacitance and 20% tolerance. Features a 25V DC rated voltage, 121mA ripple current, and 3uA leakage current. Designed for through-hole PCB mounting with a 1.5mm lead pitch and 0.45mm lead diameter. Operates within a -40°C to 85°C temperature range, offering 1000 hours of life.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-A1EKA4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 121mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
