
This 22uF aluminum electrolytic capacitor from Panasonic has a voltage rating of 25V and a tolerance of 20%. It is available in a radial package with a diameter of 6.3mm and a height of 5mm. The capacitor is designed for through hole mounting with a lead pitch of 2.5mm and a length of 5mm. It is rated for 1000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in an ammo pack with 2000 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-A1EKS220I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1EKS220I technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1EKS220I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
