
This Panasonic ECE-A1EN3R3U is a 3.3uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 12mm height, and is designed for through-hole mounting on a PCB. The capacitor is lead-free and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-A1EN3R3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1EN3R3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
