This Panasonic ECE-A1EN4R7UB aluminum electrolytic capacitor features a capacitance of 4.7uF and a working voltage of 25VDC with a tolerance of 20%. It is designed for through-hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The leakage current is 6.53mA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-A1EN4R7UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1EN4R7UB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 6.53@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECE-A1EN4R7UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.