Cap Aluminum 1uF 50V 20% (4 X 7mm) Radial 5mm 10mA 1000 hr 85C Ammo Pack
Checking distributor stock and pricing after the page loads.
Panasonic ECE-A1HKA010B technical specifications.
| Capacitance | 1uF |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
