
Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, measuring 6.3mm in diameter and 7mm in height. Offers a ripple current of 60mA, 1000-hour life at 85°C, and operates from -40°C to 85°C. RoHS compliant and suitable for through-hole PCB mounting.
Panasonic ECE-A1HKA220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3mA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
