
This 2.2uF aluminum electrolytic capacitor has a DC rated voltage of 50V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 85°C. The capacitor is packaged in an ammo pack with 2000 units per package. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Panasonic ECE-A1HKA2R2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1HKA2R2I technical specifications.
| Capacitance | 2.2uF |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKA2R2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
