This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 50V. It is constructed in a radial package with a diameter of 4mm and a height of 7mm. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Panasonic ECE-A1HKA4R7B technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKA4R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
