
The Panasonic ECE-A1HKAR22I is an aluminum electrolytic capacitor with a capacitance of 220nF and a voltage rating of 50V. It has a radial package with a diameter of 4mm and a height of 7mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is available in a quantity of 2000 per ammo pack. It is compliant with RoHS regulations and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-A1HKAR22I technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
