
Aluminum electrolytic capacitor with 470nF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.5mm lead pitch, and 4x7mm radial package for through-hole PCB mounting. Operates from -40°C to 85°C with a 1000-hour life expectancy at rated conditions and 5mA ripple current. RoHS compliant and lead-free.
Panasonic ECE-A1HKAR47 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5mA |
| Ripple Current (AC) | 5mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKAR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.