
This 50V aluminum electrolytic capacitor has a capacitance of 470nF with a tolerance of 20%. It is designed for through hole mounting and has a radial package. The capacitor is rated for 1000 hours of life and operates within a temperature range of -40°C to 85°C. It is available in a pack of 2000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-A1HKAR47I technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 5mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.