
This 50V aluminum electrolytic capacitor has a capacitance of 100nF and is packaged in a radial through hole configuration. It measures 4mm in diameter and 5mm in height, with a maximum seated height of 0.236inch. The capacitor is rated for 1000 hours of life and operates between -40°C and 85°C. It is available in quantities of 2000 and is packaged in an ammo pack. The component is RoHS compliant and part of the KS series.
Sign in to ask questions about the Panasonic ECE-A1HKS0R1I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1HKS0R1I technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.5mm |
| Length | 6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKS0R1I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.