
Radial aluminum electrolytic capacitor with 22µF capacitance and 50V DC voltage rating. Features 20% tolerance, 8mm diameter, 5mm height, and 5mm lead pitch. Offers 1000 hours of life at 85°C, 60mA ripple current, and 11µA leakage current. Designed for through-hole mounting with straight radial leads.
Panasonic ECE-A1HKS220Q technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 11uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKS220Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
