Aluminum electrolytic capacitor with 2.2µF capacitance and 50V voltage rating. Features 20% tolerance, 16mA ripple current, and a 1000-hour life at 85°C. This radial component measures 4mm in diameter and 5mm in height, with a 5mm lead pitch. Designed for general-purpose applications, it offers through-hole mounting and is supplied in an ammo pack.
Panasonic ECE-A1HKS2R2B technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKS2R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.