
Radial aluminum electrolytic capacitor with 4.7µF capacitance and 50VDC voltage rating. Features a 20% tolerance, 3µA leakage current, and 23mA ripple current. Designed for through-hole PCB mounting with a 2mm lead pitch and 0.45mm lead diameter. Operates across a -40°C to 85°C temperature range with a 1000-hour life expectancy.
Panasonic ECE-A1HKS4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 23mA |
| Ripple Current (AC) | 23mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKS4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
