
Aluminum electrolytic capacitor with 470nF capacitance and 20% tolerance. Features a 50V DC voltage rating, radial leaded package (4x5mm dimensions, 1.5mm lead pitch), and a dissipation factor of 0.1%. Operating temperature range is -40°C to 85°C, with a leakage current of 3uA and ripple current of 5mA. Suitable for through-hole PCB mounting, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECE-A1HKSR47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1HKSR47 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5mA |
| Ripple Current (AC) | 5mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HKSR47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
