
10µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 0.5mm lead diameter, and a 6.3mm diameter by 11.2mm height package. Rated for 2000 hours at 85°C, with a leakage current of 3µA and ripple current of 50mA. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Panasonic ECE-A1HN100UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1HN100UB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HN100UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
