Panasonic ECE-A1HN101UB technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| Dissipation Factor | 15% |
| Height | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 153uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1HN101UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
