
This 10uF aluminum electrolytic capacitor has a voltage rating of 35V and operates within a temperature range of -40°C to 85°C. It features a radial package with a diameter of 5mm and a height of 5mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It is available in an ammo pack of 2000 units.
Sign in to ask questions about the Panasonic ECE-A1VKS100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1VKS100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1VKS100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
