Aluminum electrolytic capacitor, 33µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 8mm diameter, and 5mm height. Operates within a temperature range of -40°C to 85°C, offering 1000 hours of life at 85°C and a ripple current of 65mA. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic ECE-A1VKS330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1VKS330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
