
This 4.7uF radial aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 85°C. The capacitor has a leakage current of 3uA and a ripple current of 22mA. It is packaged in an ammo pack with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-A1VKS4R7I technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
