
Aluminum electrolytic capacitor with 10µF capacitance and 35V voltage rating. Features a 20% tolerance, 2mm lead pitch, and 0.5mm lead diameter for radial mounting on PCBs. Operates from -40°C to 85°C with a 2000-hour life expectancy at rated conditions. Includes 43mA ripple current capability and 3mA leakage current.
Panasonic ECE-A1VN100U technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.15% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3mA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1VN100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
