
220µF radial aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. Features a 360mA ripple current, 3µA leakage current, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates across a -40°C to 85°C temperature range with a 2000-hour life rating. RoHS compliant.
Panasonic ECE-A1VN221U technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1VN221U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
