
Radial aluminum electrolytic capacitor with 470uF capacitance and 20% tolerance. Features a 35V DC rated voltage, 590mA ripple current, and a leakage current of 3uA. Operating temperature range is -40°C to 85°C with a lifespan of 2000 hours. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic ECE-A1VN471U technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1VN471U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
