
Aluminum electrolytic capacitor, 12000µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 45mm height, and 10mm lead pitch with snap-in termination. Offers 28mΩ ESR, 4.5A ripple current, and a maximum operating temperature of 105°C. Rated for 2000 hours of life.
Panasonic ECE-C1HA123EA technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 4mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-C1HA123EA to view detailed technical specifications.
No datasheet is available for this part.
