The ECE-P1HA683HA is a 50V aluminum electrolytic capacitor with a capacitance of 68mF and a tolerance of 20%. It features a radial package with through hole mounting and is lead free. The capacitor operates within a temperature range of -40°C to 105°C. It is a general-purpose component suitable for various applications.
Panasonic ECE-P1HA683HA technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | T-HA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.