Cap Aluminum Lytic 10000uF 80V 20% (40 X 63mm) Snap-In 4730mA 3000h 105°C Automotive Bulk
Panasonic ECE-P1KA103FA technical specifications.
| Capacitance | 10000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 4730mA |
| Leakage Current | 2683.28@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.