The Panasonic ECE-P2DA332HA is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 200V. It features a radial package with through hole mounting and a tolerance of 20%. The capacitor operates within a temperature range of -40°C to 105°C and is lead free. It is suitable for general applications.
Panasonic ECE-P2DA332HA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | T-HA |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.