The Panasonic ECE-P2DA682HX is a radial aluminum electrolytic capacitor with a capacitance of 6.8 millifarads and a voltage rating of 200 volts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and has a tolerance of 20%. It is available in bulk packaging and is part of the T-HA series.
Panasonic ECE-P2DA682HX technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 34mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | T-HA |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.