Cap Aluminum Lytic 2200uF 250V 20% (40 X 63mm) Snap-In 3680mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECE-P2EA222FA technical specifications.
| Capacitance | 2200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 3680mA |
| Leakage Current | 2224.86@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.