
This Panasonic ECE-T1CA683FA is a 68mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is rated for 16V DC and has an ESR of 15mR. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Panasonic ECE-T1CA683FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1CA683FA technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.29A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1CA683FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.