
High-capacitance aluminum electrolytic capacitor, 82,000µF, 16V DC rated voltage, with a 20% tolerance. Features a low 0.017 Ohm ESR at 120Hz and a ripple current rating of 7.66A. Designed for through-hole mounting with a radial package, measuring 40mm in diameter and 63mm in height. Operates across a wide temperature range from -40°C to 105°C, offering 3000 hours of life at rated conditions. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECE-T1CA823FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1CA823FA technical specifications.
| Capacitance | 82mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 63mm |
| Height - Seated (Max) | 2.48inch |
| Lead Pitch | 0.886inch |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.017R |
| Ripple Current | 7.66A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1CA823FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.