Aluminum electrolytic capacitor with 82,000µF capacitance and 16V DC rating. Features 16mΩ ESR, 10.02A ripple current capability, and 3000-hour life at 85°C. Radial package with 35mm diameter and 63mm height, suitable for through-hole mounting. 20% tolerance and 0.016Ω resistance.
Sign in to ask questions about the Panasonic ECE-T1CP823EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1CP823EA technical specifications.
| Capacitance | 82mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 63mm |
| Height - Seated (Max) | 2.48inch |
| Lead Pitch | 0.886inch |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.016R |
| Ripple Current | 10.02A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1CP823EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
