
Radial aluminum electrolytic capacitor with 33,000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 18mΩ ESR at 120Hz, and a ripple current rating of 5.5A. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 35mm diameter by 50mm height, with a 22.5mm lead pitch. Through-hole mounting and bulk packaging.
Panasonic ECE-T1EA333EA technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EA333EA to view detailed technical specifications.
No datasheet is available for this part.
