
Radial aluminum electrolytic capacitor with 47mF capacitance and 25V DC rating. Features 20% tolerance, 0.015 Ohm ESR at 120Hz, and 6.47A ripple current capability. Operates from -40°C to 105°C with a 3000-hour lifespan. Through-hole mount, 40mm diameter, 50mm height, and 22.5mm lead pitch. Packaged in bulk.
Panasonic ECE-T1EA473FA technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 6.47A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EA473FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
