Aluminum electrolytic capacitor with 100mF capacitance and 25V DC rated voltage. Features 20% tolerance, 12mΩ ESR at 120Hz, and a ripple current rating of 12.08A. Designed for through-hole mounting with snap-in termination, measuring 40mm in diameter and 80mm in height. Operates across a temperature range of -40°C to 85°C with a rated life of 3000 hours.
Sign in to ask questions about the Panasonic ECE-T1EP104FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1EP104FA technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 80mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 12.08A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EP104FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
