
Aluminum electrolytic capacitor with 56,000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 0.015 Ohm ESR at 120Hz, and 8.85A ripple current capability. Designed for through-hole mounting with a radial package measuring 35mm diameter and 63mm height. Offers a 3000-hour life at 85°C and operates from -40°C to 85°C.
Sign in to ask questions about the Panasonic ECE-T1EP563EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1EP563EA technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 8.85A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EP563EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.