
The ECE-T1EP683EA is a 68mF radial aluminum electrolytic capacitor from Panasonic, rated for 25V and operating within a temperature range of -40°C to 85°C. It features a radial package with a diameter of 35mm and a height of 80mm, suitable for through-hole mounting. The capacitor has a dissipation factor of 40% and an equivalent series resistance of 13mR, with a maximum ripple current of 10.43A at 120Hz.
Sign in to ask questions about the Panasonic ECE-T1EP683EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1EP683EA technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.013R |
| Ripple Current | 10.43A |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EP683EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.