
Radial aluminum electrolytic capacitor with 68mF capacitance and 25V DC rating. Features 20% tolerance, 17mR ESR at 120Hz, and 10.25A ripple current capability. Operates from -40°C to 85°C with a 3000-hour life expectancy. Dimensions are 40mm diameter by 63mm height, with a 22.5mm lead pitch for through-hole mounting.
Sign in to ask questions about the Panasonic ECE-T1EP683FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1EP683FA technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 63mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.017R |
| Ripple Current | 10.25A |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EP683FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
