This 22mF aluminum electrolytic capacitor is rated for 50V DC and has a dissipation factor of 30%. It features a radial package with a diameter of 40mm and a height of 50mm, and is designed for through-hole mounting. The capacitor is compliant with RoHS regulations and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ECE-T1HA223FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1HA223FA technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.016R |
| Ripple Current | 5.15A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1HA223FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.