
Aluminum electrolytic capacitor with 12,000µF capacitance and 63V DC rated voltage. Features 20% tolerance, 28mΩ ESR at 120Hz, and 4.4A ripple current capability. Designed for through-hole mounting with radial leads, measuring 35mm in diameter and 50mm in height. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions.
Panasonic ECE-T1JA123EA technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.028R |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1JA123EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.